TE Connectivity 4-176 Series Vertical Board PCB Header, 14 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 509-993
- Distrelec Article No.:
- 304-54-089
- Mfr. Part No.:
- 4-175630-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
€3,710.15
(exc. VAT)
€4,563.48
(inc. VAT)
- Ready to ship from 14 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,710.15 | €2.473 |
*price indicative
- RS Stock No.:
- 509-993
- Distrelec Article No.:
- 304-54-089
- Mfr. Part No.:
- 4-175630-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 4-176 | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 1.25mm | |
| Housing Material | Polyphenylene Sulphide | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 4-176 | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 1.25mm | ||
Housing Material Polyphenylene Sulphide | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 30°C | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 4-1756 Series Vertical Board PCB Connector 2 Row, 1.25 mm Pitch Surface Mount
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
