TE Connectivity MTA-156 Series Vertical Board PCB Header, 14 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 35 units)*

€255.30

(exc. VAT)

€314.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€255.30€7.294

*price indicative

RS Stock No.:
481-629
Distrelec Article No.:
304-64-087
Mfr. Part No.:
4-641208-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-156

Product Type

PCB Header

Pitch

3.96mm

Current

14.24A

Number of Contacts

14

Housing Material

Fibreglass Thermoplastic Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

3.96mm

Tail Pin Length

3.18mm

Maximum Operating Temperature

105°C

Mating Pin Length

10.16mm

Standards/Approvals

RoHS

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an expertly designed connector, ideal for vertical wire-to-board applications. With 14 positions and a 3.96 mm centreline, this partially shrouded connector ensures secure and reliable connections for printed circuit boards. Crafted from high-quality thermoplastic polyester, it showcases durability and resistance to high operating temperatures, accommodating ranges from -55 to 105 °C. This connector's gold-plated contacts provide exceptional conductivity, ensuring efficient power transfer, while its through-hole solder termination method guarantees robust mechanical stability. The innovative design not only facilitates easy assembly but also optimises space on PCBs, making it a perfect choice for various electronic applications in demanding environments.

Designed for maximum reliability in wire-to-board connections

Supports a high operating voltage of 600 VAC

Compatible with a variety of connector systems

Offers excellent current rating capacity up to 14.24 A

Features a friction lock for enhanced mating retention

No halogen content, ensuring compliance with environmental standards

Can withstand wave soldering processes up to 265°C

Meets industry standards for CSA, UL, and RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy