TE Connectivity AMP HPI Series Vertical Board PCB Header, 14 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-692
- Distrelec Article No.:
- 304-53-393
- Mfr. Part No.:
- 1-1734598-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 224 units)*
€244.20
(exc. VAT)
€300.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €244.20 | €1.09 |
*price indicative
- RS Stock No.:
- 471-692
- Distrelec Article No.:
- 304-53-393
- Mfr. Part No.:
- 1-1734598-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP HPI | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 3A | |
| Number of Contacts | 14 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 265°C | |
| Tail Pin Length | 1.7mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP HPI | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 3A | ||
Number of Contacts 14 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 265°C | ||
Tail Pin Length 1.7mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1.25 WTB HDR DIP is a superior PCB Mount Header designed for efficient wire-to-board connections with precision and reliability. This compact connector is meticulously engineered for applications requiring a dependable signal interface, facilitating seamless integration into various electronic systems. Emphasising robustness, the header accommodates up to 14 positions, ensuring consistent performance in demanding environments. Its vertical mounting orientation further optimises space utilisation on your PCB, making it an ideal choice for contemporary electronics. Crafted from high temperature thermoplastic, this connector not only exhibits excellent durability but also aligns with stringent industry standards like UL 94V-0 for flammability, ensuring safety and compliance in your projects.
Designed for vertical PCB mounting to maximise space efficiency
Accommodates a fully loaded configuration for versatile applications
Features a fully shrouded header type for enhanced protection
Constructed with high temperature thermoplastic for durability
Mating surfaces are nickel and tin plated for improved conductivity
Offers reliable mating retention to prevent accidental disconnection
Incorporates a polarisation feature for accurate mating alignment
Related links
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
