TE Connectivity AMP Mini CT Series PCB Header, 40 Contact(s), 1.5 mm Pitch
- RS Stock No.:
- 510-105
- Distrelec Article No.:
- 304-63-568
- Mfr. Part No.:
- 4-353294-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 510-105
- Distrelec Article No.:
- 304-63-568
- Mfr. Part No.:
- 4-353294-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP Mini CT | |
| Pitch | 1.5mm | |
| Number of Contacts | 40 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP Mini CT | ||
Pitch 1.5mm | ||
Number of Contacts 40 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Holder, designed for the AMP Mini CT series, is an essential component for secure mounting of connectors in various applications. This product ensures reliable performance even in demanding environments, with a primary colour of natural that complements a wide range of designs. Capable of accommodating 40 positions, it boasts a robust build quality suited for both industrial and commercial uses. The user-friendly design facilitates easy installation and maintenance, making it an ideal choice for engineers and technicians alike who require dependable connectivity solutions.
Mounts connectors securely to PCBs, enhancing overall system reliability
Natural colour finish offers a sleek and unobtrusive look
Handles a maximum operating temperature of 105 °C, ensuring durability under high-heat conditions
Designed to operate effectively within a temperature range from -30 °C to 105 °C
Features a compact centreline pitch of 1.5 mm for efficient space utilisation
Complies with industry standards such as UL 94V-0 for flammability, ensuring safety
Packaged in boxes with a quantity of 300 for convenient handling and storage
Low halogen content aligns with environmental compliance requirements
Related links
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Horizontal Board PCB Header 1.5 mm Pitch, Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Connector 1.5 mm Pitch
- TE Connectivity AMP Mini CT Series Housing 1.5 mm Pitch, 2 Row
- TE Connectivity AMP Mini CT Series Vertical Panel PCB Connector 1.5 mm Pitch Unshrouded
- TE Connectivity AMP Mini CT Series Straight Cable Connector Assembly 1.5 mm Pitch Shrouded
