TE Connectivity AMP Mini CT Series Right Angle Board PCB Header, 30 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-361
- Distrelec Article No.:
- 304-54-024
- Mfr. Part No.:
- 3-292262-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 400 units)*
€3,465.05
(exc. VAT)
€4,262.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €3,465.05 | €8.663 |
*price indicative
- RS Stock No.:
- 476-361
- Distrelec Article No.:
- 304-54-024
- Mfr. Part No.:
- 3-292262-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP Mini CT | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | 30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Mating Pin Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP Mini CT | ||
Current 2A | ||
Pitch 1.5mm | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature 30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Mating Pin Length 2.9mm | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- US
The TE Connectivity Versatile PCB mount header is engineered for reliable wire-to-board connections, offering a right-angle form factor that enhances space efficiency within electronic designs. Its fully shrouded design ensures the safety and integrity of connections, making it ideal for high-density applications. The connector accommodates 30 positions and boasts a compact 1.5 mm centreline, suitable for a variety of circuit layouts. With a robust construction from high-quality nylon, it stands up to demanding operating environments while maintaining optimal performance. The connector is designed for straightforward installation with through-hole solder termination, ensuring a secure and stable attachment to printed circuit boards. This product is your go-to solution for reliable and efficient connections in any modern electronic assembly landscape.
Designed for easy integration into space constrained applications
Provides secure wire to board connections with enhanced electrical reliability
Constructed from durable materials to withstand harsh operating conditions
Facilitates straightforward assembly with its through hole solder method
Meets stringent industry standards for quality and compliance
Related links
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board Connector Assembly 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
