TE Connectivity AMP Mini CT Series Housing, 38 Contact(s), 1.5 mm Pitch, 2 Row
- RS Stock No.:
- 481-810
- Distrelec Article No.:
- 304-63-512
- Mfr. Part No.:
- 3-353294-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€239.99
(exc. VAT)
€295.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €239.99 | €0.80 |
*price indicative
- RS Stock No.:
- 481-810
- Distrelec Article No.:
- 304-63-512
- Mfr. Part No.:
- 3-353294-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | AMP Mini CT | |
| Pitch | 1.5mm | |
| Number of Contacts | 38 | |
| Number of Rows | 2 | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series AMP Mini CT | ||
Pitch 1.5mm | ||
Number of Contacts 38 | ||
Number of Rows 2 | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Holder from the AMP Mini CT series is engineered to deliver optimal performance with a natural finish and a robust 38-position design. It is specifically crafted for effective mounting in various applications, ensuring a reliable connection in challenging environments. With an impressive operational temperature range of -30 to 105 °C, this component is poised to perform consistently across a wide spectrum of conditions. The robust construction meets industry standards, providing assurance of quality and compliance. This holder is not just functional; it is designed for versatility, making it an excellent choice for numerous connector hardware applications that require a dependable accessory.
Durable construction ensures long-lasting performance
Natural finish complements various environmental aesthetics
Designed for efficient mounting, simplifying installation
Plenty of positions available to suit diverse applications
Features a compact footprint for space-constrained designs
Resistance to elevated temperatures enhances reliability
Compliant with industry regulations for peace of mind
Related links
- TE Connectivity AMP Mini CT Series Vertical Board PCB Connector 1.5 mm Pitch
- TE Connectivity AMP Mini CT Series PCB Header 1.5 mm Pitch
- TE Connectivity AMP Mini CT Series Horizontal Board PCB Header 1.5 mm Pitch, Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board Connector Assembly 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Cable Housing 1.5 mm Pitch Shrouded
- TE Connectivity 1.5 mm Pitch 2 Row Straight
- TE Connectivity AMP Mini CT Series PCB Header 1.5 mm Pitch Shrouded
