TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-249
- Mfr. Part No.:
- 173925-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
€205.75
(exc. VAT)
€253.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €205.75 | €10.288 |
*price indicative
- RS Stock No.:
- 501-249
- Mfr. Part No.:
- 173925-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 15A | |
| Number of Contacts | 3 | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -25°C | |
| Tail Pin Length | 5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 15A | ||
Number of Contacts 3 | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -25°C | ||
Tail Pin Length 5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The TE Connectivity PCB Mount Header is an ideal solution for various wire-to-board applications, providing reliable connectivity with a vertical orientation. Designed with a fully shrouded configuration, it ensures secure connections in compact spaces while maintaining optimal performance. The robust construction features a sturdy black housing made from glass-filled thermoplastic, catering to the diverse operating environments of modern electronic systems. With a straightforward through-hole press-fit termination method, installation is efficient and hassle-free. This connector boasts enhanced durability thanks to its nickel and tin-plated contacts, ensuring long-lasting operational reliability in high-voltage applications.
The design includes a 3-position layout to facilitate versatile applications
Mating retention features ensure secure connections despite environmental stress
Electrical characteristics support a maximum operating voltage of 500 VAC
The inline contact layout enhances thermal performance and current flow
Mechanical features include a top mating entry for easy access during installation
This product meets multiple industry standards, ensuring compliance and reliability
Its polarisation design simplifies correct orientation during mating
The compact dimensions provide efficient space utilisation on circuit boards
With a recommended PCB thickness, it is adaptable to various design specifications
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
