Phoenix Contact DMC Series Straight Through Hole PCB Header, 28 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 517-244
- Mfr. Part No.:
- 1874483
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€401.74
(exc. VAT)
€494.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €401.74 | €8.035 |
*price indicative
- RS Stock No.:
- 517-244
- Mfr. Part No.:
- 1874483
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | LCP | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON DFMC 1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material LCP | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON DFMC 1 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header, designed for seamless integration into the SMT soldering process, exemplifies reliability and efficiency. Built to support the demanding needs of modern applications, it offers a compact size without compromising on performance. The innovative locking and release mechanism enhances mechanical stability while facilitating easy handling. Ideal for environments that require high-density connections, this product stands out with its robust construction and excellent electrical properties. It provides exceptional contact reliability with optimal current carrying capabilities, making it an indispensable component for various projects. Discover the perfect blend of versatility and quality tailored to meet your needs in PCB design and connectivity.
Designed for superior mechanical stability
Offers efficient integration into automated assembly processes
Features a locking and release system for intuitive operation
Facilitates higher contact density through multi-level conductor connections
Ensures reliable performance in space-constrained applications
Related links
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
