Phoenix Contact DMC Series Straight Through Hole PCB Header, 36 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 517-245
- Mfr. Part No.:
- 1874519
- Manufacturer:
- Phoenix Contact
Subtotal (50 units, in packs of 50)*
€503.48
(exc. VAT)
€619.28
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €503.48 | €10.07 |
*price indicative
- RS Stock No.:
- 517-245
- Mfr. Part No.:
- 1874519
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Mount | |
| Row Pitch | 3.5mm | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Mount | ||
Row Pitch 3.5mm | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE report | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
