Phoenix Contact MCDN Series Straight Through Hole PCB Header, 8 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 70 units)*

€281.38

(exc. VAT)

€346.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€281.38€4.02

*price indicative

RS Stock No.:
518-645
Mfr. Part No.:
1749544
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCDN

Current

8A

Pitch

3.81mm

Number of Contacts

8

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON FMC 1

Mount Type

Through Hole

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

3.81mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

2.6mm

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised E60425-20110128, DIN EN 61760-1, IEC 60068-2-58, IEC 60068-2-70, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, UL 94 V0, VDE 40011723

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header represents a ground-breaking step in achieving higher contact density and flexibility in device design. Engineered for integration into surface-mount technology (SMT) soldering processes, this connector is part of the MCDN 1.5/-G1-THR product family. It features a robust construction with a nominal current capability of 8 A and a rated voltage of 160 V. The black housing and tin-plated contacts ensure reliability and compliance with WEEE and RoHS directives. Ideal for applications requiring multiple connection technologies, it offers a user-friendly design that streamlines the assembly process while maintaining excellent electrical performance and environmental resilience. Its compact dimensions make it perfect for modern electronic devices, where space is often at a premium.

Designed to accommodate varying connection technologies with ease

Facilitates a high degree of flexibility in overall device design

Ensures effective integration into automated soldering methods

Exhibits exceptional endurance with a moisture sensitivity level of MSL 1

Promotes efficient utilisation of space through its compact pin layout

Complies with stringent environmental standards for safer use

Easy handling and installation due to its intuitive design

Provides long-lasting performance in extreme temperature conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy