Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header, 6 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-285
- Mfr. Part No.:
- 1750300
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-285
- Mfr. Part No.:
- 1750300
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCDNV | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | LCP | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON FMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Nickel, Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Mating Pin Length | 26mm | |
| Standards/Approvals | cULus Recognised, DIN EN 61760-1, IEC 60068-2-58, VDE approval of drawings | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCDNV | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material LCP | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON FMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Nickel, Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 3.81mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Mating Pin Length 26mm | ||
Standards/Approvals cULus Recognised, DIN EN 61760-1, IEC 60068-2-58, VDE approval of drawings | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed specifically for flexibility in device architecture, allowing for integration into various through-hole reflow processes. It features a robust construction that ensures an optimum fit on printed circuit boards. With a pitch of 3.81 mm, it can efficiently accommodate a high number of connections in a compact space, making it ideal for applications with stringent design requirements. This component not only guarantees reliable electrical performance with a nominal current handling capacity of 8 A but also supports a rated voltage of 160 V, ensuring safe operation in various conditions. Its durable design, featuring a tin-plated surface, promotes enhanced connectivity while resisting corrosion. Perfect for devices where space can be a constraint, it embodies the perfect blend of efficiency and reliability.
Designed for seamless integration into SMT soldering processes
Supports vertical connections, allowing for multi-row arrangements on PCBs
Offers maximum design flexibility with compatibility across different connection technologies
Utilises a linear pin layout for straightforward installations
Features a moisture-sensitive design rated at MSL 1 for dependable performance
Constructed to be WEEE/RoHS-compliant, promoting eco-friendliness
Able to withstand harsh environmental conditions, including extreme temperatures
Optimised for both reflow and wave soldering applications
Ensures consistent quality with thorough electrical and mechanical testing
Lightweight packaging reduces transport costs while ensuring protection during shipping
Related links
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact D31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
