Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header, 2 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 557-867
- Mfr. Part No.:
- 1952500
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 105 units)*
€259.72
(exc. VAT)
€319.46
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €259.72 | €2.474 |
*price indicative
- RS Stock No.:
- 557-867
- Mfr. Part No.:
- 1952500
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCDNV | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 2 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON FMC 1.5 MCDN 1.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 1.4mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCDNV | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 2 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON FMC 1.5 MCDN 1.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 1.4mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header exemplifies top-tier design, perfectly tailored for integration into modern electronics. With a robust construction, it facilitates the connection of multiple rows in a compact footprint, optimising space on your PCB. The vertical arrangement allows for versatility in designs, ensuring that your electronic assemblies not only perform reliably but also maintain a neat, organised appearance. Coupled with a user-friendly snap-in locking mechanism, this component guarantees a secure connection that prevents accidental disconnection during operation. Its adaptability to through-hole reflow technology streamlines assembly processes, making it an ideal choice for high-volume manufacturing environments where efficiency and reliability are paramount.
Designed for seamless integration into SMT soldering processes
Intuitive locking mechanism enhances user experience and security
Optimises PCB space with its vertical connection and multi-row capability
Constructed to withstand harsh environmental conditions with a wide operational temperature range
Ensures reliable electrical performance with low contact resistance
RoHS compliant, highlighting a commitment to environmental standards
Accommodates for hassle-free assembly with its engagement nose feature
Supports various mounting techniques for flexible design options
Provides effective surge voltage protection to safeguard electronic circuits
Constructed from high-quality materials for durability and longevity
Related links
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
