Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header, 20 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 556-460
- Mfr. Part No.:
- 1953088
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 30 units)*
€257.92
(exc. VAT)
€317.24
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €257.92 | €8.597 |
*price indicative
- RS Stock No.:
- 556-460
- Mfr. Part No.:
- 1953088
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCDNV | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON FMC 1 | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Tail Pin Length | 1.4mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE approval of drawings | |
| Mating Pin Length | 1.4mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCDNV | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON FMC 1 | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Tail Pin Length 1.4mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE approval of drawings | ||
Mating Pin Length 1.4mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed for seamless integration into modern electronic applications. Its innovative configuration offers exceptional flexibility, allowing for a multi-row arrangement that optimises space on printed circuit boards. Built with reliability in mind, the product supports various connection technologies, catering to diverse design needs. The header's robust construction ensures a solid performance, with a significant contact density that maintains electrical integrity. With its user-friendly design tailored for through-hole reflow technology, this component provides an efficient solution for todays sophisticated circuit assemblies.
Vertical connection allows for a compact multi-row layout
Compatible with various connection technologies for design versatility
Optimised pin layout improves contact density and reliability
Engineered for through-hole reflow technology, enhancing assembly efficiency
Moisture sensitive level rated for robust handling during production
Tested for durability and insulation to ensure long-lasting performance
Designed to withstand extreme temperatures for versatile application usage
Related links
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
