Phoenix Contact IPC Series Right Angle Wave Soldering Mount PCB Header, 9 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-9943
Mfr. Part No.:
1970003
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

IPC

Pitch

10.16mm

Current

76A

Housing Material

Polyamide

Number of Contacts

9

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON PC 6 hybrid

Mount Type

Wave Soldering Mount

Contact Plating

Silver

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

10.16mm

Maximum Operating Temperature

105°C

Tail Pin Length

4mm

Standards/Approvals

No

Mating Pin Length

4mm

Voltage

1kV

COO (Country of Origin):
PL
The Phoenix Contact PCB headers offer flexibility, accommodating connectors with different connection technologies. They feature an inverted header with socket contacts for touch-proof device outputs or PCB/PCB connections, a screwable flange for superior mechanical stability and an integrated double steel spring for added safety.

Contact material copper alloy

Operating temperature -40 to 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy