Molex 505274 Series Board PCB Header, 350 μm Pitch, Shrouded
- RS Stock No.:
- 520-511
- Distrelec Article No.:
- 304-62-462
- Mfr. Part No.:
- 505274-3440
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-511
- Distrelec Article No.:
- 304-62-462
- Mfr. Part No.:
- 505274-3440
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505274 | |
| Current | 300mA | |
| Pitch | 350μm | |
| Housing Material | LCP | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 350μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ELV, RoHS | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505274 | ||
Current 300mA | ||
Pitch 350μm | ||
Housing Material LCP | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 350μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ELV, RoHS | ||
Voltage 5V | ||
- COO (Country of Origin):
- JP
The Molex Board to Board & Mezzanine Connectors are high-density connectors featuring 34 positions with a fine 0.35mm pitch and dual-row layout. Designed for vertical mounting, they support a current rating of 300 mA and a voltage rating of 50 V. With an operating temperature range from -40°C to +85°C, they provide reliable performance in Compact and thermally varied electronic environments.
RoHS compliant
Low halogen
Related links
- Molex 505274 Series Board PCB Header 350 μm Pitch, Shrouded
- Molex 505274 Series Board PCB Header, Shrouded
- Molex 505070 Series Board PCB Header 350 μm Pitch, Shrouded
- Molex 505066 Series Board PCB Header Shrouded
- Molex 505270 Series Board PCB Header Shrouded
- Molex 505270 Series Board PCB Header, 350 μm Pitch
- Molex 505274 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 505274 Series Vertical PCB PCB Header 350 μm Pitch Unshrouded
