Molex 505270 Series Board PCB Header, 350 μm Pitch
- RS Stock No.:
- 520-502
- Distrelec Article No.:
- 304-62-455
- Mfr. Part No.:
- 505270-3410
- Manufacturer:
- Molex
Subtotal (1 reel of 2000 units)*
€215.62
(exc. VAT)
€265.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €215.62 | €0.108 |
*price indicative
- RS Stock No.:
- 520-502
- Distrelec Article No.:
- 304-62-455
- Mfr. Part No.:
- 505270-3410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505270 | |
| Pitch | 350μm | |
| Housing Material | LCP | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 350μm | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505270 | ||
Pitch 350μm | ||
Housing Material LCP | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 350μm | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is a Compact and reliable connector designed for high-density electronic applications. It features a 0.35mm pitch and offers flexibility accommodating 34 circuits within a 2.00mm mated width. Equipped with an armor nail, this connector ensures enhanced mechanical stability and secure mating, making it Ideal for space-constrained designs requiring dependable electrical performance.
RoHS compliant
Low halogen
Related links
- Molex 505270 Series Board PCB Header Shrouded
- Molex 505270 Series Board PCB Header, Shrouded
- Molex 505270 Series Vertical Board PCB Connector 350 μm Pitch Shrouded
- Molex 503776 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
- Molex 505066 Series Board PCB Header Shrouded
- Molex 505274 Series Board PCB Header Shrouded
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 505070 Series Board PCB Header, Shrouded
