Molex 505433 Series Vertical Surface PCB Header, 14 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-516
- Distrelec Article No.:
- 304-62-470
- Mfr. Part No.:
- 505433-1481
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
€598.94
(exc. VAT)
€736.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €598.94 | €1.198 |
*price indicative
- RS Stock No.:
- 520-516
- Distrelec Article No.:
- 304-62-470
- Mfr. Part No.:
- 505433-1481
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505433 | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 14 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Bismuth | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505433 | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 14 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Bismuth | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex PCB Header is engineered for optimal performance in vertical surface mount applications. With its dual-row configuration and robust construction, it promises reliability in a range of demanding environments. The inclusion of tin-bismuth plating enhances its durability, ensuring that connectivity remains firm and efficient throughout its use. Tailored for various signal and wire-to-board applications, this component not only simplifies assembly with pick-and-place tape but also meets stringent industry compliance standards. The product embraces innovation, making it an Ideal choice for modern electronic designs seeking both quality and efficiency.
Dual-row design enhances space efficiency on the PCB
Crafted from Durable polyamide resin for longevity
Excellent mating performance, providing secure connections
Optimised for automatic assembly with vacuum pick-up tape
Compatible with multiple receptacle housings for versatile use
Operates effectively across a broad temperature range
Guided keying ensures correct orientation during mating
Meets comprehensive industry compliance for peace of mind
Related links
- Molex 505433 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
