Molex 505433 Series Vertical Surface PCB Header, 40 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-475
- Mfr. Part No.:
- 505433-4071
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
€1,064.34
(exc. VAT)
€1,309.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,064.34 | €2.129 |
*price indicative
- RS Stock No.:
- 796-475
- Mfr. Part No.:
- 505433-4071
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505433 | |
| Pitch | 1.25mm | |
| Current | 1.5A | |
| Number of Contacts | 40 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Bismuth | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505433 | ||
Pitch 1.25mm | ||
Current 1.5A | ||
Number of Contacts 40 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Bismuth | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 50V ac, 50V ac | ||
- COO (Country of Origin):
- MY
The Molex PCB Header is a highly reliable connector is designed for wire-to-board applications. Its dual-row configuration facilitates optimal circuit density while ensuring secure connections in a Compact space.
1.25mm pitch facilitating space-efficient design
Active status for dependable performance in diverse applications
Black polyamide resin housing providing thermal stability
Surface mount termination style ensuring quick assembly
Related links
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
