TE Connectivity AMPMODU Series Vertical Surface PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 520-547
- Distrelec Article No.:
- 304-54-157
- Mfr. Part No.:
- 5-146129-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 146 units)*
€312.41
(exc. VAT)
€384.26
(inc. VAT)
- Ready to ship from 15 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €312.41 | €2.14 |
*price indicative
- RS Stock No.:
- 520-547
- Distrelec Article No.:
- 304-54-157
- Mfr. Part No.:
- 5-146129-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 3 | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 2.29mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, CSA LE7189, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 3 | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 2.29mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, CSA LE7189, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Retainer 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
