TE Connectivity AMPMODU Series Vertical Board PCB Header, 25 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-264
- Distrelec Article No.:
- 304-53-622
- Mfr. Part No.:
- 104071-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 39 units)*
€553.74
(exc. VAT)
€681.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €553.74 | €14.198 |
*price indicative
- RS Stock No.:
- 480-264
- Distrelec Article No.:
- 304-53-622
- Mfr. Part No.:
- 104071-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 25 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.54mm | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 25 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.54mm | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is an expertly engineered solution designed for seamless board-to-board connectivity. With a robust vertical orientation and a compact footprint, it accommodates 25 positions on a 1.27 mm centerline, ensuring reliable signal transmission in demanding applications. Fully shrouded and featuring high-quality gold-plated contacts, this connector not only aids in easy mating but also significantly enhances durability and performance in various environmental conditions. Ideal for industries ranging from industrial automation to consumer electronics, this innovative component guarantees outstanding insulation resistance and dielectric withstand voltage for enhanced safety and reliability.
Fully shrouded design prevents accidental disconnections
Gold plating provides excellent corrosion resistance and long-lasting performance
Single-row configuration optimizes board space utilization
Latching mechanism ensures secure mating and prevents disengagement
High-temperature rating accommodates demanding operational environments
Compatible with a variety of housing options for versatile applications
Matte finish on PCB contact termination area enhances joint reliability
Low halogen content contributes to a safer environmental profile
Robust copper alloy construction offers superior durability and conductivity
Optimized for through-hole soldering, streamlining the assembly process
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
