Molex 505070 Series Board PCB Header, 40 Contact(s), 350 μm Pitch, Shrouded
- RS Stock No.:
- 520-729
- Distrelec Article No.:
- 304-62-422
- Mfr. Part No.:
- 505070-4010
- Manufacturer:
- Molex
Subtotal (1 reel of 250 units)*
€251.56
(exc. VAT)
€309.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €251.56 | €1.006 |
*price indicative
- RS Stock No.:
- 520-729
- Distrelec Article No.:
- 304-62-422
- Mfr. Part No.:
- 505070-4010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505070 | |
| Product Type | PCB Header | |
| Pitch | 350μm | |
| Housing Material | LCP | |
| Number of Contacts | 40 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 350μm | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505070 | ||
Product Type PCB Header | ||
Pitch 350μm | ||
Housing Material LCP | ||
Number of Contacts 40 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 350μm | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- JP
The Molex plug assembly represents a significant Leap in connectivity solutions, engineered to meet the diverse demands of modern applications. This product is designed to deliver exceptional performance while ensuring reliability even in challenging environments. Its robust construction and precision engineering make it an Ideal choice for industries requiring high-quality connectivity. Users can expect enhanced efficiency and streamlined operations with this component, which integrates seamlessly into existing systems. The thoughtful design ensures easy installation and maintenance, providing a user-friendly experience that further cements its position as a preferred choice among professionals. With a commitment to innovation and quality, this offering stands out as a key asset for any project requiring dependable connectivity solutions.
Engineered for high-performance applications ensuring optimal functionality
Designed with durability in mind, capable of withstanding harsh environments
Supports a range of industry standards for versatility in various applications
Simplifies installation processes with intuitive design and clear guidance
Enhances system efficiency, contributing to overall operational success
Backed by a trusted brand known for its commitment to quality and innovation
Related links
- Molex 505070 Series Board PCB Header 350 μm Pitch, Shrouded
- Molex 505070 Series Board PCB Header, Shrouded
- Molex 505070 Series Board PCB Header 350 μm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 350 μm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 350 μm Pitch, Shrouded
- Molex 504618 Series Vertical Board PCB Header 350 μm Pitch Shrouded
- Molex 505070 Series Vertical Board PCB Header 350 μm Pitch Shrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
