Molex 505070 Series Board PCB Header, 16 Contact(s), 350 μm Pitch, Shrouded
- RS Stock No.:
- 478-678
- Distrelec Article No.:
- 304-62-412
- Mfr. Part No.:
- 505070-1640
- Manufacturer:
- Molex
Subtotal (1 box of 600 units)*
€239.58
(exc. VAT)
€294.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €239.58 | €0.399 |
*price indicative
- RS Stock No.:
- 478-678
- Distrelec Article No.:
- 304-62-412
- Mfr. Part No.:
- 505070-1640
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505070 | |
| Pitch | 350μm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 16 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Row Pitch | 350μm | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505070 | ||
Pitch 350μm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 16 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Row Pitch 350μm | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Plug features a Compact design with 16 circuits, Ideal for high-density applications. It offers a 0.35mm pitch and is available with either a 0.60mm or 0.70mm mated height, ensuring flexibility for different design requirements. Equipped with an armor nail, this plug provides enhanced mechanical stability and secure mating, making it perfect for demanding, high-performance electronic systems.
RoHS compliant
Low halogen
Related links
- Molex 505070 Series Board PCB Header 350 μm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 350 μm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 350 μm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 350 μm Pitch, Shrouded
- Molex 505070 Series Board PCB Header, Shrouded
- Molex 505070 Series Vertical Board PCB Header 350 μm Pitch Shrouded
- Molex 505070 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Molex 505070 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
