Molex 503548 Series Vertical Surface PCB Header, 10 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-767
- Distrelec Article No.:
- 304-56-490
- Mfr. Part No.:
- 503548-1020
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€1,069.98
(exc. VAT)
€1,316.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,069.98 | €0.357 |
*price indicative
- RS Stock No.:
- 520-767
- Distrelec Article No.:
- 304-56-490
- Mfr. Part No.:
- 503548-1020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 503548 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 503548 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex 0.40mm SlimStack Board-to-Board Receptacle is a cutting-edge solution designed for high-density applications. This innovative connector provides reliable performance with a Compact footprint, making it Ideal for modern electronics where space is at a premium. Its dual-row design allows for efficient mating while maintaining a low stacking height, making it an optimal choice for applications requiring precision and durability. Built with a robust copper alloy and finished with high-quality gold plating, this connector ensures maximum conductivity and long-lasting reliability in demanding environments. Whether used in consumer electronics or industrial applications, this board-to-board connector delivers exceptional performance and compliance with industry standards.
Slim and space-saving design enhances overall product efficiency
Vertical orientation ensures ease of integration in tight spaces
Halogen-free materials contribute to environmental compliance
Durable construction allows for up to 30 mating cycles
Surface mount termination style simplifies PCB assembly
Sleek black resin enhances aesthetic appeal while ensuring functionality
Low halogen content promotes greener solutions in electronics
Related links
- Molex 503548 Series Vertical Surface PCB Header 2 Row, Shrouded
- Molex 503548 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 503548 Series Vertical Surface Mount Connector 400 μm Pitch Shrouded
- Molex 503548 Series Vertical Surface Mount Connector 400 μm Pitch Shrouded
- Molex 503548 Series Vertical Board PCB Header 400 μm Pitch Shrouded
- Molex 503548 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Molex 43045 Series Vertical Surface Header 3 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
