Molex 503548 Series Vertical Surface PCB Header, 14 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-768
- Distrelec Article No.:
- 304-56-491
- Mfr. Part No.:
- 503548-1420
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€1,328.27
(exc. VAT)
€1,633.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,328.27 | €0.443 |
*price indicative
- RS Stock No.:
- 520-768
- Distrelec Article No.:
- 304-56-491
- Mfr. Part No.:
- 503548-1420
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 503548 | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 400μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 503548 | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 400μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is a Compact connector designed for high-density PCB applications. With a 0.40mm pitch, it supports precise and efficient electrical connections in tight spaces. Its dual-row and vertical configuration make it suitable for vertical stacking in Advanced electronic assemblies.
RoHS compliant
Low halogen
Related links
- Molex 503548 Series Vertical Surface PCB Header 2 Row, Shrouded
- Molex 503548 Series Vertical Surface Mount Connector 400 μm Pitch Shrouded
- Molex 503548 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 503548 Series Vertical Surface Mount Connector 400 μm Pitch Shrouded
- Molex 503548 Series Vertical Board PCB Header 400 μm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex 503548 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
