Phoenix Contact DMCV Series Vertical Through Hole PCB Header, 34 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

€478.69

(exc. VAT)

€588.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€478.69€9.574

*price indicative

RS Stock No.:
520-782
Mfr. Part No.:
1787548
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMCV

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Housing Material

LCP

Number of Contacts

34

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Maximum Operating Temperature

100°C

Tail Pin Length

2mm

Contact Gender

Male

Standards/Approvals

cULus Recognised, IEC 60068-2-82, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60664-1, ISO 6988:1985-02, JEDEC JESD 201, VDE report

Mating Pin Length

2mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is meticulously designed for seamless integration into modern SMT soldering processes. Its compact and vertical design allows for efficient multi-row arrangements on PCBs, making it ideal for space-constrained applications. Crafted with durability in mind, this header features a robust locking mechanism that ensures reliable connections, while the intuitive release lever enhances usability. The combination of a thread flange for mechanical stability and a user-friendly structure presents a superior choice for demanding electronic environments. This product not only meets the highest quality standards but also complies with environmental regulations, ensuring it is both reliable and eco-friendly.

Engineered for efficient SMT soldering integration

Vertical orientation enables optimal space utilisation on PCBs

Incorporates a durable screwable locking flange for enhanced stability

Designed with an intuitive Lock and Release lever for ease of use

Compact form factor suitable for applications with limited space

Tested to withstand rigorous environmental conditions

Soldering area constructed from high-quality materials for longevity

Compatible with a variety of plug-in systems for versatile applications

Features clear marking for ease of installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy