Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header, 8 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 521-517
- Mfr. Part No.:
- 1809322
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€126.52
(exc. VAT)
€155.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €126.52 | €2.53 |
*price indicative
- RS Stock No.:
- 521-517
- Mfr. Part No.:
- 1809322
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTBVA | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 8 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Tail Pin Length | 3.9mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 3.9mm | |
| Standards/Approvals | CSA, cULus Recognised, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTBVA | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 8 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Pin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Tail Pin Length 3.9mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 3.9mm | ||
Standards/Approvals CSA, cULus Recognised, VDE | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MSTBVA 2.5/8-G-5.08-LR is a high-quality PCB header designed to meet the diverse needs of modern device interconnections. With a robust green design, this component features a pitch of 5.08 mm and accommodates eight positions, ensuring precise and reliable connections. Manufactured from WEEE/RoHS-compliant materials, it guarantees safety and compliance in challenging environments. Notably versatile, its vertical connection facilitates multi-row arrangements on PCBs, allowing for more efficient use of space. The intuitive lock-and-release mechanism simplifies the installation and removal process, making it ideal for both industrial and commercial applications. Backed by rigorous testing standards, this PCB header stands out for its durability and superior performance in electrical conductivity.
Designed for maximum flexibility in device integration
Features automatic locking for secure connections
Compatible with a diverse range of connection technologies
Compact design supports efficient space management on PCBs
Easy to install and release, streamlining the assembly process
Robust construction ensures long-term reliability and performance
Tested to meet international standards for safety and durability
Green colour coding for easy identification in complex systems
Related links
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
