Molex 21592 Series Straight, Vertical Panel PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 536-220
- Mfr. Part No.:
- 2159220620
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.58
(exc. VAT)
€8.09
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €6.58 | €0.658 |
| 5 - 9 | €6.05 | €0.605 |
| 10 + | €5.46 | €0.546 |
*price indicative
- RS Stock No.:
- 536-220
- Mfr. Part No.:
- 2159220620
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21592 | |
| Pitch | 3mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Connector System | Power, Wire-to-Wire | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21592 | ||
Pitch 3mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Connector System Power, Wire-to-Wire | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa colour plug housing is a robust and reliable solution designed to meet the demands of contemporary electrical applications. Featuring a dual row configuration with six circuits, this connector is crafted from high quality polyamide material for exceptional durability and resistance to harsh environments. Its outstanding glow wire capability showcases safety without compromising on performance, making it ideal for various power and wire to wire applications. The ergonomic design includes panel mount ears and a secure locking mechanism that ensures reliable connections. Whether used in consumer electronics or automotive settings, this connector guarantees a seamless integration, ensuring that your devices operate efficiently and safely.
Superior glow wire capability enhances safety standards
Dual row design optimises space utilisation in compact circuits
Designed for ease of mounting with integrated panel features
Constructed from durable polyamide for long lasting performance
Secure locking system ensures dependable connections under stress
Versatile usage for both power and wire to wire applications
UL certified for added assurance of quality and compliance
Related links
- Molex 21592 Series Straight 4 Contact(s) 2 Row, Shrouded
- Molex 21592 Series Straight 2 Contact(s) 2 Row, Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Straight 6 Contact(s) 2 Row, Shrouded
- Molex 21592 Series Straight 6 Contact(s) 2 Row, Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Straight 2 Contact(s) 2 Row, Shrouded
