Molex 21592 Series Straight, Vertical Free Hanging PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 536-216
- Mfr. Part No.:
- 2159220621
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.26
(exc. VAT)
€7.70
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €6.26 | €0.626 |
| 5 - 9 | €5.76 | €0.576 |
| 10 + | €5.20 | €0.52 |
*price indicative
- RS Stock No.:
- 536-216
- Mfr. Part No.:
- 2159220621
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21592 | |
| Pitch | 3mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power, Wire-to-Wire | |
| Mount Type | Free Hanging | |
| Termination Type | Crimp | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21592 | ||
Pitch 3mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power, Wire-to-Wire | ||
Mount Type Free Hanging | ||
Termination Type Crimp | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Plug Housing is engineered to excel in demanding applications whilst providing a reliable connection. Designed for versatility, it features a dual row configuration with six circuits to ensure that power and signals flow seamlessly. The housing is crafted from high quality polyamide resin that is both durable and resistant to flammability, meeting UL 94V 0 standards. Its innovative design includes glow wire capability, making it suitable for various environmental conditions. The vibrant red colour enhances visibility during installation and maintenance. Ideal for power and wire to wire applications, this connector housing guarantees performance and longevity, making it a vital choice for professionals seeking dependable connectivity solutions.
The dual row design optimises space while maximising circuit availability
Glow wire capability enhances safety in high temperature applications
Crafted from durable polyamide resin for improved longevity
Active status ensures that it meets current performance standards
Compatibility with multiple terminal types increases versatility
Flammability rating of 94V 0 assures compliance with safety regulations
Offers efficient keying and locking mechanisms for secure connections
Lightweight design facilitates easier installation and handling
Related links
- Molex 21592 Series Straight 6 Contact(s) 2 Row, Shrouded
- Molex 21592 Series Straight 4 Contact(s) 2 Row, Shrouded
- Molex 21592 Series Straight 2 Contact(s) 2 Row, Shrouded
- Molex 21592 Series Straight 6 Contact(s) 2 Row, Shrouded
- Molex 21592 Series Straight 6 Contact(s) 2 Row, Shrouded
- Molex 21575 Series Straight 4 Contact(s) 1 Row, Shrouded
- Molex 21575 Series Straight 3 Contact(s) 1 Row, Shrouded
- Molex 21575 Series Straight 5 Contact(s) 1 Row, Shrouded
