Molex 22424 Series Straight, Vertical Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 536-399
- Mfr. Part No.:
- 2242460420
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.81
(exc. VAT)
€14.53
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €11.81 | €2.362 |
| 5 + | €10.86 | €2.172 |
*price indicative
- RS Stock No.:
- 536-399
- Mfr. Part No.:
- 2242460420
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 22424 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 12.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Power, Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | High Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Voltage | 600Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 22424 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 12.5A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Power, Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material High Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Voltage 600Vrms | ||
- COO (Country of Origin):
- CN
The Molex Vertical Header is a through-hole, dual-row connector with a 3.00mm pitch, designed for power and wire-to-board applications. It meets UL 94V-0 flammability standards and is glow-wire capable for added safety. The header includes keying and a locking feature for secure mating. It is constructed with high copper alloy for excellent conductivity, and both the mating and termination areas are tin-plated for reliable electrical performance.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of liquid crystal polymer
Polarized to mating part
Polarized to PCB
Shrouded
Related links
- Molex 22424 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 22424 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 22424 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 206832 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
