Molex 151013 Series Vertical Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-952
- Mfr. Part No.:
- 151013-3204
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-952
- Mfr. Part No.:
- 151013-3204
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 151013 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 2A | |
| Housing Material | Polymer | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 151013 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 2A | ||
Housing Material Polymer | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 125V | ||
- COO (Country of Origin):
- SG
The Molex PCB Header offers reliable connectivity solutions designed for efficient signal transmission and robust performance across various applications.
Designed for seamless integration in diverse electronic assemblies
Provides secure and stable connections to reduce signal loss
Available in multiple configurations to suit specific application needs
Robust construction ensures durability in demanding environments
Related links
- Molex 151013 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 151013 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 151013 Series Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 206832 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
