Molex 21452 Series Straight Through Hole PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-507
- Mfr. Part No.:
- 2145260801
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 20 units)*
€14.73
(exc. VAT)
€18.12
(inc. VAT)
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €14.73 | €0.737 |
| 5 + | €13.56 | €0.678 |
*price indicative
- RS Stock No.:
- 536-507
- Mfr. Part No.:
- 2145260801
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21452 | |
| Pitch | 1.25mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Mount Type | Through Hole | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21452 | ||
Pitch 1.25mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Mount Type Through Hole | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | ||
- COO (Country of Origin):
- VN
The Molex Micro lock plus TPA from Molex is a cutting edge receptacle housing designed for versatility and reliability in various applications. Engineered with a 1.25mm pitch, it supports eight circuits while maintaining a low halogen formulation, ensuring compliance with stringent environmental standards. This innovative connector is perfect for both wire to board and wire to wire connections, making it an ideal choice for manufacturers seeking to optimise their designs. With a sleek black resin finish and robust construction, the micro lock plus TPA not only meets but exceeds todays demands for durability and performance. This product is built to operate within an impressive temperature range of -40° to +105°C, granting it the adaptability needed for diverse environments.
Low halogen material contributes to safer environmental compliance
Polarisable design ensures correct connection alignment
Compact single row design optimises space in electrical layouts
Durable construction guarantees long lasting performance
Compatible with a variety of headers and terminals for versatile use
Lightweight design simplifies installation and reduces overall system weight
Related links
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
