Molex 21452 Series Straight Through Hole PCB Header, 7 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€11.70

(exc. VAT)

€14.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€11.70€0.585
5 +€10.76€0.538

*price indicative

RS Stock No.:
536-505
Mfr. Part No.:
2145260701
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

21452

Pitch

1.25mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

7

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board, Wire-to-Wire

Termination Type

Crimp

Row Pitch

1.25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C

COO (Country of Origin):
VN
The Molex Micro Lock Plus TPA is a high performance receptacle housing designed to meet the rigorous demands of modern connectivity applications. This innovative connector housing features a low halogen construction, ensuring compliance with environmental standards while offering reliable functionality. Its unique design accommodates a 1.25mm pitch and supports up to 7 circuits, making it an ideal choice for both wire to board and wire to wire applications. With a robust locking mechanism and a sleek black finish, this connector ensures secure mating, enhancing overall performance in various electrical environments. Durability is paramount; thus, it operates effectively within a temperature range of -40° to +105°C, ensuring reliability in challenging conditions. The Micro Lock Plus TPA integrates seamlessly with compatible components, ensuring a versatile solution for diverse application needs.

Designed for optimal performance in challenging electrical environments

Low halogen materials enhance environmental compliance and safety

Supports a compact 1.25mm pitch ideal for space constrained designs

Secure locking mechanism ensures reliable connections in all applications

Versatile mating compatibility with a range of Micro Lock Plus components

Durable construction that withstands extreme temperature ranges

Lightweight design reduces overall assembly weight without compromising quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy