Molex 21452 Series Straight Through Hole PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-525
- Mfr. Part No.:
- 2145282030
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.22
(exc. VAT)
€11.34
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | €9.22 | €0.369 |
| 4 - 9 | €8.48 | €0.339 |
| 10 + | €7.66 | €0.306 |
*price indicative
- RS Stock No.:
- 536-525
- Mfr. Part No.:
- 2145282030
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21452 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 1.25mm | |
| Contact Gender | Female | |
| Standards/Approvals | Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21452 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 1.25mm | ||
Contact Gender Female | ||
Standards/Approvals Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | ||
- COO (Country of Origin):
- VN
The Molex Micro Lock Plus Terminal Position Assurance (TPA) Retainer is a robust connector accessory designed to ensure optimal performance in electronic applications. With its precision engineered 1.25mm pitch and capability to support three circuits, this product guarantees reliable connectivity and secure connections in various environments. Modeled in the 214528 series, this accessory combines functionality with environmental compliance, making it an ideal choice for manufacturers aiming for quality and sustainability. The TPA retainer, crafted from resilient PBT resin, exhibits low halogens characteristics, aligning with modern compliance requirements and ensuring a safer application in sensitive electronic assemblies. This product stands out in the market due to its active status and commendable adherence to industry standards.
Designed to enhance connectivity reliability in electronic applications
Composed of durable PBT resin to withstand various environmental conditions
Supports a maximum of three circuits for efficient connection management
Features low halogen properties to meet stringent safety standards
Part of a widely recognised series which ensuring compatibility with related products
Related links
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
