Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€10.16

(exc. VAT)

€12.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
1 - 4€10.16€2.032
5 - 9€9.35€1.87
10 +€8.44€1.688

*price indicative

Packaging Options:
RS Stock No.:
553-485
Mfr. Part No.:
691701710103B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-TBL

Pitch

5mm

Current

18A

Number of Contacts

3

Housing Material

LCP

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin over Nickel

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Termination Type

Pin

Maximum Operating Temperature

130°C

Contact Gender

Male

Standards/Approvals

VDE 40059486, UL94 V-0, RoHS, REACH, cULus E315414

Voltage

400V

COO (Country of Origin):
CN
The Wurth Elektronik PCB header features a 5mm pitch with a Through-Hole Reflow (THR) mount and a polarity of 3. It is suitable for industrial applications, supporting a rated current of 15A and a working voltage of 300V, and operates efficiently in a temperature range of -40°C to +115°C.

UL approval E315414

UL 94-V1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy