Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header, 8 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 553-491
- Mfr. Part No.:
- 691701710108B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€10.22
(exc. VAT)
€12.57
(inc. VAT)
In Stock
- 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 9 | €10.22 | €5.11 |
| 10 - 24 | €9.41 | €4.705 |
| 25 + | €8.48 | €4.24 |
*price indicative
- RS Stock No.:
- 553-491
- Mfr. Part No.:
- 691701710108B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-TBL | |
| Current | 18A | |
| Pitch | 5mm | |
| Number of Contacts | 8 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Mount Type | Through Hole | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Brass | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL94 V-0, VDE 40059486, REACH, cULus E315414, RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-TBL | ||
Current 18A | ||
Pitch 5mm | ||
Number of Contacts 8 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Mount Type Through Hole | ||
Contact Plating Tin over Nickel | ||
Contact Material Brass | ||
Termination Type Pin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals UL94 V-0, VDE 40059486, REACH, cULus E315414, RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik PCB header features a 5mm pitch with a Through-Hole Reflow (THR) mount and a polarity of 8. It is suitable for industrial applications, supporting a rated current of 15A and a working voltage of 300V, and operates efficiently in a temperature range of -40°C to +115°C.
UL approval E315414
UL 94-V5
Related links
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch Shrouded
