Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header, 10 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 553-492
- Mfr. Part No.:
- 691701710110B
- Manufacturer:
- Wurth Elektronik
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€6.32
(exc. VAT)
€7.77
(inc. VAT)
- 280 unit(s) ready to ship from another location
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | €6.32 | - |
| 10 - 24 | €5.82 | 7% |
| 25 + | €5.24 | 17% |
*price indicative
- RS Stock No.:
- 553-492
- Mfr. Part No.:
- 691701710110B
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-TBL | |
| Current | 18A | |
| Pitch | 5mm | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin over Nickel | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | VDE Approval 40059486, RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ( (EC) 1907/2006), cULus Approval E315414 | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-TBL | ||
Current 18A | ||
Pitch 5mm | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin over Nickel | ||
Termination Type Pin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals VDE Approval 40059486, RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ( (EC) 1907/2006), cULus Approval E315414 | ||
Voltage 400V | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch, 1 Row
