Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 26 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 556-175
- Mfr. Part No.:
- 1053826
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€329.48
(exc. VAT)
€405.26
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €329.48 | €6.59 |
*price indicative
- RS Stock No.:
- 556-175
- Mfr. Part No.:
- 1053826
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | PBT | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised | |
| Mating Pin Length | 3.5mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material PBT | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised | ||
Mating Pin Length 3.5mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is engineered to enhance connectivity in compact spaces while ensuring reliable electrical performance. Designed for versatility, the product facilitates efficient conductor connections across several levels, allowing for higher contact density without compromising on size. With a standard pin layout and a well-known mounting principle, it provides a familiar solution for worldwide applications. Its exceptional specifications meet stringent industry standards, making it an ideal choice for demanding environments. This component stands as a testament to advanced engineering, robust design, and a commitment to quality, ensuring seamless integration into your electronic assemblies.
Enables a higher contact density due to its multi-level conductor connection
Compact design makes it perfect for space-constrained applications
Adaptable for a wide range of uses thanks to its well-recognised mounting approach
Constructed with robust, WEEE/RoHS-compliant materials for environmental safety
Engineered for wave soldering, simplifying the assembly process
Offers a reliable electrical performance under varied operating conditions
Optimised for standard pin alignment, ensuring compatibility with other connectors
Facilitates easy installation and maintenance to minimise downtime
Comes in a convenient packing unit to meet bulk purchasing needs
Related links
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
