Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 22 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 556-270
- Mfr. Part No.:
- 1053823
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€278.80
(exc. VAT)
€342.92
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €278.80 | €5.576 |
*price indicative
- RS Stock No.:
- 556-270
- Mfr. Part No.:
- 1053823
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 22 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | cULus Recognised | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 22 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals cULus Recognised | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header offers a robust and compact solution for applications requiring higher contact densities. Ideal for use in various electronic devices, its unique design allows for a reliable conductor connection across multiple levels. The carefully engineered structure, featuring a wave soldering mounting type, ensures easy installation while maintaining optimal performance even in space-constrained environments. Manufactured in compliance with strict environmental standards, this product combines innovative technology with practicality. The use of high-quality materials guarantees durability, catering to industries where reliability is paramount. With a nominal current rating of 8 A and a voltage rating of 160 V, it meets diverse operational requirements, making it an excellent choice for modern electronic applications.
Compact design suitable for space-limited applications
Wave soldering compatible for straightforward installation
High contact density ensures efficient conductor connections
Manufactured to meet environmental compliance standards
Robust housing material for enhanced durability
Well-known pin layout promotes global compatibility
Compatible with various mounting methods for versatility
Optimised for both performance and reliability in electronic assemblies
Related links
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
