Phoenix Contact MCDN Series Straight Wave Soldering Mount PCB Header, 30 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 556-625
- Mfr. Part No.:
- 1953842
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 40 units)*
€505.51
(exc. VAT)
€621.78
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €505.51 | €12.638 |
*price indicative
- RS Stock No.:
- 556-625
- Mfr. Part No.:
- 1953842
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCDN | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 30 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON FMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE approval of drawings | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCDN | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 30 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON FMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE approval of drawings | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header offers an advanced solution for connecting multiple circuits seamlessly. Engineered for integration into the SMT soldering process, this versatile component is designed to meet the demanding needs of modern electronic devices. Its compact structure allows for a high contact density while maintaining a robust performance across a variety of applications. With features tailored for through-hole reflow technology, the products reliability is underscored by its rich specifications, making it an ideal choice for manufacturers seeking efficiency and effectiveness. The reliable connection ensures optimal functionality, while its carefully selected materials guarantee compliance with international standards, catering to both performance and environmental considerations.
Designed for flexible device integration with various connection technologies
Facilitates higher contact density through multi-level conductor connection
Optimised for both reflow and wave soldering techniques
Lightweight design contributes to easier handling and assembly
RoHS-compliant, ensuring environmental sustainability
Features linear pinning for enhanced stability during operation
Accommodates a diverse range of applications within electronic circuitry
Superior electrical properties enhance overall performance
Packaging is efficient, minimising waste and supporting eco-friendly practices
Related links
- Phoenix Contact MCDN Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
