Phoenix Contact MCDN Series Straight Wave Soldering Mount PCB Header, 32 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-505
Mfr. Part No.:
1953664
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCDN

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Housing Material

LCP

Number of Contacts

32

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON FMC 1

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Contact Gender

Male

Standards/Approvals

cULus Recognised Approval ID: E60425-20110128, VDE approval of drawings Approval ID: 40011723

Mating Pin Length

2.6mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact robust PCB header designed to facilitate seamless connectivity in electronic applications. Engineered specifically for through-hole reflow soldering, this product ensures high reliability and performance in demanding environments. It features an intuitive locking mechanism that not only secures connections but also prevents accidental disconnections, enhancing the overall user experience. This innovative component supports a high contact density, accommodating multiple conductors at various levels. With a sleek black housing MADE from Durable LCP material, this PCB header combines functionality with a modern aesthetic, making it an Ideal choice for contemporary electronics. By integrating seamlessly into various systems, this product aids in streamlining assembly processes while maintaining excellent electrical properties, such as minimal contact resistance and optimal current handling capabilities.

Intuitive locking mechanism for enhanced security in connections

Designed for integration into the SMT soldering process

Robust construction to withstand environmental and mechanical stresses

Allows for higher contact density with multi-level conductor connections

Complies with stringent RoHS and environmental regulations

Durable insulating material ensures long-term reliability

Efficient space utilisation with linear pinning design

Supports a wide operating temperature range for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy