Phoenix Contact MCDN Series Straight Wave Soldering Mount PCB Header, 30 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 557-504
- Mfr. Part No.:
- 1953334
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-504
- Mfr. Part No.:
- 1953334
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCDN | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 30 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON FMC 1.5 MCDN 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 1.4mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus E60425-20110128, VDE40011723 | |
| Mating Pin Length | 14mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCDN | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 30 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON FMC 1.5 MCDN 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 1.4mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus E60425-20110128, VDE40011723 | ||
Mating Pin Length 14mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is a robust connector solution designed to enhance your electronic assemblies. Engineered for through hole reflow processes, this component caters to modern manufacturing needs with its versatile design. Featuring a Compact layout with a pitch of 3.5 mm, it supports high-density applications while ensuring reliable electrical connections. The black housing combines durability with excellent insulating properties, making it suitable for various environmental conditions. Its intuitive snap-in locking mechanism simplifies assembly, preventing accidental disconnections and ensuring reliable performance throughout its lifecycle.
Designed for integration into SMT soldering processes, enhancing production efficiency
Robust construction to withstand harsh environmental conditions
Two-row design offers efficient space utilization in PCB layouts
User-friendly locking mechanism provides peace of mind against disconnection
Moisture Sensitive Level of MSL 1 assures reliability in various applications
Compliance with RoHS directives ensures eco-friendly usage
Extensive testing certifications guarantee product reliability
Straightforward insertion and extraction improve installation times
Related links
- Phoenix Contact MCDN Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
