Phoenix Contact DMC Series Straight Surface PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 558-577
- Mfr. Part No.:
- 1845056
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
€1,295.60
(exc. VAT)
€1,593.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,295.60 | €4.319 |
*price indicative
- RS Stock No.:
- 558-577
- Mfr. Part No.:
- 1845056
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | COMBICON DFMC 0.5 | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System COMBICON DFMC 0.5 | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header is designed to integrate seamlessly into SMT processes, offering enhanced performance and reliability for modern electronic applications. Engineered for superior contact quality, it features gold-plated contacts that ensure stable transfer quality over extended periods. With a compact design that accommodates high contact density, this product meets the demands of contemporary circuit board designs. Whether you're assembling complex electronic devices or standard applications, this header stands out for its robust capabilities and technical specifications, making it a reliable choice for engineers and manufacturers alike.
Gold-plated contacts support long-term stability and reliability
Customised for smooth integration in the SMT process
Higher contact density achieved through multi-level conductor connection
Designed with standard linear pad geometry for efficient soldering
Environmental compliance with WEEE and RoHS standards
Facilitates efficient assembly with a SMD soldering mount type
Durable housing material capable of withstanding harsh conditions
Rated for a wide range of ambient temperatures, ensuring versatile use
Related links
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
