Phoenix Contact DMC Series Straight Surface PCB Header, 22 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 558-579
- Mfr. Part No.:
- 1845111
- Manufacturer:
- Phoenix Contact
Subtotal (300 units, in packs of 300)*
€2,709.08
(exc. VAT)
€3,332.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,709.08 | €9.03 |
*price indicative
- RS Stock No.:
- 558-579
- Mfr. Part No.:
- 1845111
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC | |
| Product Type | PCB Header | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON | |
| Mount Type | Surface | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus : E60425-19920306, VDE: 40042389 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC | ||
Product Type PCB Header | ||
Current 6A | ||
Pitch 2.54mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON | ||
Mount Type Surface | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals cULus : E60425-19920306, VDE: 40042389 | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header is engineered for seamless integration in surface-mounted technology (SMT) applications, delivering exceptional performance and reliability. Designed with a robust construction, it accommodates a nominal current of 6 A and a rated voltage of 160 V, ensuring secure connections in demanding environments. The gold-plated contacts enhance signal integrity, providing a stable transfer quality over time. With a compact pitch of 2.54 mm and a linear pad geometry, this product supports high-density applications, making it ideal for modern electronics. The two-row layout with 11 positions per row allows versatility, while the SMD soldering capability simplifies assembly processes. Whether for industrial, consumer, or automotive electronics, this component meets rigorous standards for reliability and safety.
Robust design suitable for high-density SMT applications
Gold-plated contacts guarantee long-term transfer quality
Compact pitch facilitates efficient use of PCB space
Versatile two-row configuration enhances application flexibility
SMD soldering compatibility streamlines production processes
Integrated with a moisture sensitivity level of 1 for easy handling
Perfectly aligns with modern production methodologies
Exceptional durability in various environmental conditions
Compliant with WEEE/RoHS directives, ensuring eco-friendliness
Related links
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
