Phoenix Contact DMC Series Straight Surface PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 558-740
- Mfr. Part No.:
- 1845108
- Manufacturer:
- Phoenix Contact
Subtotal (300 units, in packs of 300)*
€2,473.44
(exc. VAT)
€3,042.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,473.44 | €8.245 |
*price indicative
- RS Stock No.:
- 558-740
- Mfr. Part No.:
- 1845108
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 0.5 | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC | ||
Current 6A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 0.5 | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header is designed to enhance connectivity in various electronic applications. Featuring a robust construction, it accommodates a nominal current of 6 A and a rated voltage of 160 V, making it ideal for use in demanding environments. Its gold-plated contacts ensure long-term reliability and stable signal transfer, reducing maintenance needs. Optimised for surface mount technology (SMT), the header supports efficient assembly processes. The component's distinctive layout accommodates up to 20 potential connections over 10 positions, making it a versatile solution for complex circuit designs. With a compact pitch of 2.54 mm, it allows for a higher contact density, catering to modern electronic designs that prioritise space-saving without compromising on performance. The stringent quality checks in place assure you of its compliance with industrial standards, ensuring safe and reliable operation under various conditions.
Gold-plated contacts offer exceptional transfer quality and corrosion resistance
Designed for optimised integration within SMT processes for quicker assembly
Higher contact density enables efficient use of space in tight designs
Compliant with WEEE/RoHS directives, ensuring environmental safety
Moisture Sensitive Level MSL 1, making it suited for reflow soldering applications
Capable of withstanding extreme temperatures, ensuring reliability in diverse environments
Electrostatic discharge protection maintains performance in sensitive applications
Tested for durability, ensuring long-term reliability and minimal maintenance
Related links
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
