Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
558-832
Mfr. Part No.:
1378300
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

D32H

Pitch

5.08mm

Current

8A

Number of Contacts

3

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

CONNEXIS

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Row Pitch

5.08mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.8mm

Mating Pin Length

3.8mm

Standards/Approvals

DIN EN 61984, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2020-05, ISO 6988:1985-02, UL 94 V0, UL Recognised E118976-20240617

Voltage

32V

COO (Country of Origin):
CN
The Phoenix Contact PCB header exemplifies cutting-edge design in connectivity solutions. Engineered for reliability, this component features a robust pin layout designed for seamless integration into electronic circuits. With a nominal current capacity of 8 A and a rated voltage of 320 V, it ensures high-performance operation across various applications. Its snap-in locking mechanism guarantees secure connections while facilitating easy plug-in access. The housing, constructed from Durable PBT, ensures excellent resistance against environmental factors. This product not only adheres to international safety standards but also promotes efficient assembly and maintenance, making it an essential choice for professionals seeking quality and reliability in electronic components.

Well-known mounting principle supports global compatibility

Designed for intuitive utilisation with clear locking indicators

Lightweight construction aids in reducing overall device weight

Versatile connector allows for easy positioning on PCBs

Crafted with RoHS-compliant materials ensuring environmental safety

Durable housing maintains integrity in harsh operational conditions

Efficient thermal management capabilities enhance long-term performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy