Fischer Elektronik MK Series Straight Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 577-576
- Distrelec Article No.:
- 304-65-445
- Mfr. Part No.:
- MK 01 50 Z
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€44.72
(exc. VAT)
€55.01
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
- Plus 1 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €44.72 | €4.472 |
| 5 + | €41.15 | €4.115 |
*price indicative
- RS Stock No.:
- 577-576
- Distrelec Article No.:
- 304-65-445
- Mfr. Part No.:
- MK 01 50 Z
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | PCB Header | |
| Series | MK | |
| Pitch | 2.54mm | |
| Current | 1.5A | |
| Number of Contacts | 50 | |
| Housing Material | Polyamide 4.6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Through Hole | |
| Mount Type | Through Hole | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 163°C | |
| Contact Gender | Female | |
| Mating Pin Length | 3.2mm | |
| Standards/Approvals | RoHS Status: Exempt, UL 94 V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type PCB Header | ||
Series MK | ||
Pitch 2.54mm | ||
Current 1.5A | ||
Number of Contacts 50 | ||
Housing Material Polyamide 4.6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Through Hole | ||
Mount Type Through Hole | ||
Contact Plating Tin Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 163°C | ||
Contact Gender Female | ||
Mating Pin Length 3.2mm | ||
Standards/Approvals RoHS Status: Exempt, UL 94 V-0 | ||
Voltage 60V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Female Headers with a pitch of 2.54 mm are made from CuSn-alloy for excellent electrical conductivity. They are designed to withstand a temperature range of -40°C to +163°C (with a tolerance of 260°C for 10 seconds) and are classified under UL 94 V-0 for flammability, ensuring safe and reliable performance in demanding environments.
THT connection
1.5 A nominal current
Related links
- Fischer Elektronik MK Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik MK Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik MK Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik MK01 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik SL Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik SL Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik Silicone Free Thermal Paste, 0.7 W/mK
- Fischer Elektronik BL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
