RS PRO Straight Through Hole PCB Header, 2 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-119
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€12.23
(exc. VAT)
€15.04
(inc. VAT)
In Stock
- Plus 49 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €12.23 | €1.223 |
| 5 - 9 | €11.26 | €1.126 |
| 10 + | €10.15 | €1.015 |
*price indicative
- RS Stock No.:
- 631-119
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | PCB Header | |
| Current | 15A | |
| Pitch | 7.62mm | |
| Housing Material | PA66 | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.7mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type PCB Header | ||
Current 15A | ||
Pitch 7.62mm | ||
Housing Material PA66 | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.7mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 2 Contacts, Right Angle, 15 A
This RS PRO PCB Header is designed for board-to-board connections, providing reliable electrical performance in various industrial applications. With a right-angle orientation and a robust current rating of 15 A, it ensures efficient power distribution and connectivity.
Features and Benefits
Board-to-Board Connector System: Facilitates seamless integration between circuit boards
Male Contact Gender: Ensures compatibility with female connectors for secure connections
Brass Contact Material: Offers excellent conductivity and durability
Tin Contact Plating: Provides corrosion resistance and reliable electrical performance
15 A Current Rating: Supports high power applications
PA66 Housing Material: Delivers strength and thermal stability
-40 °C to 105 °C Operating Temperature Range: Suitable for use in diverse environmental conditions
Through Hole Mount Type: Ensures robust mechanical stability on PCBs
7.62 mm Pitch: Allows for Compact design and efficient use of space
Shrouded Design: Protects contacts from damage and ensures correct mating alignment
Male Contact Gender: Ensures compatibility with female connectors for secure connections
Brass Contact Material: Offers excellent conductivity and durability
Tin Contact Plating: Provides corrosion resistance and reliable electrical performance
15 A Current Rating: Supports high power applications
PA66 Housing Material: Delivers strength and thermal stability
-40 °C to 105 °C Operating Temperature Range: Suitable for use in diverse environmental conditions
Through Hole Mount Type: Ensures robust mechanical stability on PCBs
7.62 mm Pitch: Allows for Compact design and efficient use of space
Shrouded Design: Protects contacts from damage and ensures correct mating alignment
Applications
Industrial automation
Consumer electronics
Telecommunications
Power distribution systems
Consumer electronics
Telecommunications
Power distribution systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Phoenix Contact PCV Series Straight Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- WAGO 831 Series Straight PCB PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC 5/..-GF Series Straight Solder PCB Header 7.62 mm Pitch Shrouded
- WAGO 231 Series Straight PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTB Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Solder PCB Header 7.62 mm Pitch Shrouded
- WAGO 831 Series Angled PCB PCB Header 7.62 mm Pitch Shrouded
