RS PRO Straight Through Hole PCB Header, 6 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€30.74

(exc. VAT)

€37.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€30.74€3.074
5 +€28.28€2.828

*price indicative

RS Stock No.:
631-122
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

PCB Header

Current

15A

Pitch

7.62mm

Number of Contacts

6

Housing Material

PA66

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.7mm

Maximum Operating Temperature

105°C

Standards/Approvals

CE, REACH, RoHS, UL

Voltage

300V

COO (Country of Origin):
CN

RS PRO 6 Contact Right Angle PCB Header


The RS PRO PCB Header is a robust and reliable connector designed for board-to-board applications. With its shrouded design and right-angle orientation, it ensures secure and efficient connections in various electronic assemblies. Ideal for high-current applications, it supports up to 15 A, making it suitable for demanding environments.

Features and Benefits


Board-to-Board Connector System: Provides a reliable connection between PCBs, enhancing design flexibility.
Male Contact Gender: Ensures compatibility with corresponding female connectors, facilitating easy integration.
Brass Contact Material: Offers excellent conductivity and durability, ensuring long-term performance.
Tin Contact Plating: Provides corrosion resistance, enhancing the lifespan of the connector.
15 A Current Rating: Supports high-current applications, making it suitable for power-intensive setups.
PA66 Housing Material: Delivers high mechanical strength and thermal stability, ensuring reliability under various conditions.
Wide Operating Temperature Range: Operates efficiently from -40 °C to 105 °C, suitable for diverse environments.
Through Hole Mount Type: Ensures secure and stable mounting on PCBs, enhancing mechanical stability.
7.62 mm Pitch: Facilitates easy alignment and connection, simplifying assembly processes.

Applications


Industrial electronics
Power distribution systems
Consumer electronics
Automotive electronics

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy