RS PRO 45° Through Hole PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-126
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€28.70
(exc. VAT)
€35.30
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €28.70 | €5.74 | - |
| 5 + | €26.40 | €5.28 | 8% |
*price indicative
- RS Stock No.:
- 631-126
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 5mm | |
| Housing Material | PA66 | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Board-to-Wire | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | CE, REACH, RoHS, UL, VDE | |
| Voltage | 250V, 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 5mm | ||
Housing Material PA66 | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation 45° | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Board-to-Wire | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals CE, REACH, RoHS, UL, VDE | ||
Voltage 250V, 300V | ||
- COO (Country of Origin):
- CN
RS PRO 5 mm Pitch PCB Header, Male, Through Hole
This RS PRO PCB Header is designed for reliable electrical connections in various electronic applications. With a robust construction and a shrouded design, it ensures secure and stable connections, making it Ideal for both board-to-board and board-to-wire systems.
Features and Benefits
5 mm Pitch: Provides optimal spacing for efficient circuit design and integration.
5 Contacts: Suitable for multiple connection points, enhancing versatility in applications.
Male Contact Gender: Ensures compatibility with female connectors for seamless integration.
Brass Contact Material: Offers excellent conductivity and durability.
Tin Contact Plating: Provides corrosion resistance, extending the lifespan of the connector.
Through Hole Mount Type: Facilitates easy installation and secure attachment to PCBs.
45° Orientation: Allows for flexible design configurations and space-saving installations.
Shrouded Design: Protects contacts from damage and ensures proper alignment during mating.
Screw Termination Type: Ensures a secure and reliable connection, reducing the risk of disconnection.
5 Contacts: Suitable for multiple connection points, enhancing versatility in applications.
Male Contact Gender: Ensures compatibility with female connectors for seamless integration.
Brass Contact Material: Offers excellent conductivity and durability.
Tin Contact Plating: Provides corrosion resistance, extending the lifespan of the connector.
Through Hole Mount Type: Facilitates easy installation and secure attachment to PCBs.
45° Orientation: Allows for flexible design configurations and space-saving installations.
Shrouded Design: Protects contacts from damage and ensures proper alignment during mating.
Screw Termination Type: Ensures a secure and reliable connection, reducing the risk of disconnection.
Applications
Industrial electronics
Consumer electronics
Telecommunications
Automotive systems
Consumer electronics
Telecommunications
Automotive systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 45° Through Hole PCB Header 5 mm Pitch Shrouded
- Phoenix Contact PTDA 2.5/3-5.0 Series 45° Through Hole PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTDA 2.5/2-5.0 Series 45° Through Hole PCB Terminal Block 5 mm Pitch, 1 Row
- WAGO 2092 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- TE Connectivity 1971845 Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 5 mm Pitch Shrouded
