RS PRO 45° Through Hole PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€23.72

(exc. VAT)

€29.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 4€23.72€4.744
5 +€21.83€4.366

*price indicative

RS Stock No.:
631-127
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

PCB Header

Current

10A

Pitch

5mm

Number of Contacts

4

Housing Material

PA66

Number of Rows

1

Orientation

45°

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Board-to-Wire

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Screw

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.8mm

Maximum Operating Temperature

105°C

Standards/Approvals

CE, REACH, RoHS, UL, VDE

Voltage

250V, 300V

COO (Country of Origin):
CN

RS PRO 4-Pin Shrouded PCB Header, 5mm Pitch


This RS PRO PCB Header is designed for reliable electrical connections in various industrial applications. With a robust build and versatile connection system, it ensures efficient power and signal transmission. Ideal for use in environments requiring secure and stable connections.

Features and Benefits


Board-to-Board and Board-to-Wire System: Offers flexibility in connection types, enhancing application versatility
Male Contact Gender: Ensures compatibility with a wide range of connectors
Brass Contact Material with Tin Plating: Provides excellent conductivity and corrosion resistance
10 A Current Rating: Supports high power applications
PA66 Housing Material: Offers durability and resistance to environmental factors
Operating Temperature Range -40 °C to 105 °C: Suitable for use in extreme temperature conditions
Through Hole Mount Type: Ensures secure and stable mounting on PCBs
Shrouded Design: Provides protection against accidental contact and damage
Screw Termination Type: Allows for secure and reliable connections
Compliance with ANSI-ESD S20.20:2021, CE, REACH, RoHS, UL, VDE: Meets international safety and quality standards

Applications


Industrial automation
Consumer electronics
Telecommunications
Power distribution systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy